Lumex SML-LXR85SYC-TR

Single Color LED, Super Yellow, Clear, 1mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR85SYC-TR.

IHS

Datasheet2 pages6 years ago

Farnell

JRH Electronics

DigiKey

Inventory History

3 month trend:
+177%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 585nm 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LXR85SYC-TR provided by its distributors.

Single Color LED, Super Yellow, Clear, 1mm
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
Surface Mount LED Lamps 0805 Right Angle Yel
LED, 1X2.6mm, YELLOW, 50MCD, 590NM; LED
0.5X3MM RT ANG PCB SMT,5 90 S-YEL, CLR, 3K/REEL
590nm 160¡ã 2V 20mA , , SMD , 3.2mm*1.6mm*1mm
Led, Yellow, 1Mm X 2.6Mm, 50Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:1Mm X 2.6Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:50Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Lumex SML-LXR85SYC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR85SYC-TR.