Dialight 597-2222-607F

LED Uni-Color Yellow 588nm 2-Pin Chip 1208(3020Metric) T/R
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2222-607F.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-74.73%

Alternate Parts

Price @ 1000
$ 1.421
$ 2.14
Stock
11,478
2,136
Authorized Distributors
6
1
Illumination Color
Yellow
Yellow
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
2
-
Luminous Intensity
125 mcd
125 mcd
Lens Style
Clear, Round
Clear, Round
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
589 nm
589 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Yellow 2-Pin PLCC T/R
597 Series Yellow 2 mm 130° Clear 3 mcd 2.2 V Dome Lens LED Surface Mount
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 597-2222-607F provided by its distributors.

LED Uni-Color Yellow 588nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Yellow, Water Clear, 2mm
LED, YELLOW, 2MM, 125MCD, 589NM, FULL RE
SMD 1208 RT ANG O HI-BR 7 | Dialight 597-2222-607F
Standard LEDs - SMD Yellow, 589nm 125mcd, 20mA
589nm 130¡ã 2.1V 20mA , , 1208 , 3mm*2mm*1mm
LED, YELLOW, 2MM, 125MCD, 589NM, FULL REEL; LED Color:Yellow; Bulb Size:2mm; Wavelength Typ:589nm; Forward Voltage:2.4V; Forward Current If:20mA; Luminous Intensity:125mcd; LED Mounting:SMD; Lens Shape:Round; Viewing Angle:130
Led, Yellow, 2Mm, 125Mcd, 589Nm, Full Reel; Led Color:Amarillo; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:589Nm; Tensión Directa:2.4V; Corriente Directa If:20Ma; Intensidad Luminosa:125Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-2222-607F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972222607F