Dialight 597-2401-407F

597 Series Yellow 2 mm 130° Clear 3 mcd 2.2 V Dome Lens LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2401-407F.

Newark

Datasheet1 page24 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Dialight 597-2401-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
Stock
14,410
19,873
Authorized Distributors
1
1
Illumination Color
Yellow
Yellow
Lens Color
-
Clear
Case/Package
1208
1208
Number of Pins
2
2
Luminous Intensity
3 mcd
3 mcd
Lens Style
Clear, Diffused, Dome
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
130 °
130 °
Dominant Wavelength
590 nm
-

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
SMD LED CASE 1208 (3.2mm × 1.5mm × 1mm) Dome, Rectangular, Colorless, 585nm, 160°, 2V, 20mA
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of Dialight 597-2401-407F provided by its distributors.

597 Series Yellow 2 mm 130° Clear 3 mcd 2.2 V Dome Lens LED Surface Mount
LED Low-Power Uni-Color Yellow 580nm 2.2V 2-Pin SMD T/R
597-2401-407F, 597 SERIES YELLOW LED, 590 NM 3020 (1208), DOME LENS SMD PACKAGE
SMD LED Case Style = Side Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Round / Bulb Package = 1208 / Luminous Intensity mcd = 3 / Peak Wavelength nm = 590 / Viewing Angle ° = 130 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 20
Led, Yellow, 2Mm, 3Mcd, 580Nm; Led Color:Amarillo; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:580Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:3Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Yellow |Dialight 597-2401-407F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972401407F