Dialight 595-2101-013F

595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 595-2101-013F.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 1.234
$ 1.234
Stock
5,796
32,800
32,800
Authorized Distributors
1
2
2
Illumination Color
-
Red
Red
Lens Color
-
Red
Red
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
25 mcd
25 mcd
25 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
40 °
40 °
40 °
Dominant Wavelength
-
660 nm
660 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-26

Related Parts

Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
597 Series Red Green 1.65 x 1.27 mm 170° 4/12 mcd 2 V Case 1210 LED
LED Bi-Color Green/Red 570nm/650nm 4-Pin Strip
ams-OSRAMSFH 331-JK
LED Uni-Color Red 635nm 4-Pin SMT T/R
LED Bi-Color Green/Red 574nm/636nm 4-Pin SML T/R

Descriptions

Descriptions of Dialight 595-2101-013F provided by its distributors.

595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount
LED Uni-Color Red 660nm 4-Pin SMD T/R
LED Circuit Board Indicators 2MM PRISM- R
Indicator, Led Pcb, 2Mm, Red, 1.7V, Full Reel; Led Color:Rojo; Tamaño De Bulbo:2Mm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Núm. De Leds:5; Intensidad Luminosa:25Mcd; Led, Montaje:Smd; Ángulo De Visión:-; Altura:3.58Mm |Dialight 595-2101-013F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5952101013F