What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-7701-502F

LED Bi-Color Green/Red 570nm/650nm 4-Pin Strip

$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-502F.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-80.81%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED Bi-Color Green/Yellow 565Nm/585Nm 4-Pin Smd T/R
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD Tape
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)

Descriptions

Descriptions of Dialight 597-7701-502F provided by its distributors.

LED Bi-Color Green/Red 570nm/650nm 4-Pin Strip
Dual Color LED, Red/green, Water Clear, 2.3mm
597 Series Red Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2/2.2 V LED Surface Mount
575nm,653nm 100¡ã 2.2V,2V 20mA Green,20mA Red , , 4-SMD 3mm*2.5mm*1.3mm
SMD LED 1210 R/G SAMPLE STRIP; DISCRETES
Standard LEDs - SMD Red/Green Diffused
LED, 2.3MM X 2.1MM, RED / GREEN, 1210, F; LED, 2.3MM X 2.1MM, RED / GREEN, 1210, FULL REEL; LED Color: Green, Red; LED Mounting: SMD; Bulb Size: 2.1mm x 2.3mm; Viewing Angle: 104°; Lens Shape: Rectangular; Forward Current / C
Led, 2.3Mm X 2.1Mm, Red/Green, 1210, Full Reel; Tamaño De Bulbo:2.1Mm X 2.3Mm; Led Color:Verde, Rojo; Luminous Intensity/Color:R 6.3Mcd, G 20Mcd; Ángulo De Visión:104°; Forward Voltage/Color:R 2V, G 2.2V; Led, Montaje:Smd |Dialight 597-7701-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977701502F