Dialight 592-3030-820F

592 Series Bi-Level Red Green 40° 3 mm 6.5 / 8 mcd 2 V LED Surface Mount
$ 2.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-3030-820F.

Future Electronics

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Datasheet2 pages20 years ago

Related Parts

591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
LED THRU-HOLE 3MM BI-COLOR YLW/GREEN (590NM/568NM) CLR LENS 40DEG VIEW ANGLE

Descriptions

Descriptions of Dialight 592-3030-820F provided by its distributors.

592 Series Bi-Level Red Green 40° 3 mm 6.5 / 8 mcd 2 V LED Surface Mount
LED Circuit Board Indicators BILVLPRSM
Lead, Shth P-Shth P - SILIC 0.82, 150cm, B/R Pair, CT UL
CBI, BILVLPRSM R/G-R/G 13"R HLENS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5923030820F