Dialight 591-3001-007F

LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3001-007F.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 591-3001-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Dialight555-2301F
555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
CCL-LX45GT, QUASARBRITE SERIES GREEN LED, 575 NM CLEAR, OVAL LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 591-3001-007F provided by its distributors.

LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin T/R
Dual Color LED, Super Red/green, T-1, 2.84mm
591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT
INDICATOR LIGHT LED PCB MOUNT 3MM RED/GREEN 7 INCH REEL
LED Circuit Board Indicators 3MM RED/GREEN
LED CBI R/A Square Back 3MM RED/GREEN
LED, PCB, 3mm, 1LED, RED/GREEN;
LED PRISM 3MM RA SUP RED/GRN SMT
CIRCUIT BOARD IND, 591-3001-007F;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-3001-007-F
  • 5913001007F