Dialight 591-3501-832F

LED Low-Power Tri-Color Blue/Green/Red 468nm/523nm/635nm 3.4V/3.4V/1.9V 4-Pin SMD T/R
$ 2.955
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3501-832F.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page11 years ago

element14 APAC

Sager Electronics

X-ON

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 591-3501-832F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.955
$ 3.71
$ 3.71
Stock
19,224
8,153
8,153
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
SMD/SMT
-
-
Number of Pins
4
4
4
Luminous Intensity
60 mcd
30 mcd
30 mcd
Lens Style
-
Dome
Dome
Forward Voltage
1.9 V
3.4 V
3.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
40 °
40 °
40 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-01-08
LTD Date2026-01-08

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
LED Tri-Color Blue/Brilliant Green/Brilliant Red 468nm/518nm/632nm 4-Pin SMD T/R
Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G

Descriptions

Descriptions of Dialight 591-3501-832F provided by its distributors.

LED Low-Power Tri-Color Blue/Green/Red 468nm/523nm/635nm 3.4V/3.4V/1.9V 4-Pin SMD T/R
591 Series 10/5/16 mcd Red/Green/Blue Right Angle Tri-Color LED - SMD-4
Triple Color LED, Red/green/blue, T-1, 2.85mm
LED Circuit Board Indicators RGB CBI LED 7 REEL 626/525/470nm
635nm,523nm,468nm 40¡ã 4.05V,4.05V,2.4V , , SMD 2.85mm*2.85mm*3mm
LED, PCB, 3mm, 1LED, RED/GREENBLU;
LED PRISM DIFFUSED RND RGB SMD
591-3501-832F, DIALIGHT CORPORATION
3MM PRISM R, G,B 7" REEL; PRISM
Led, Circuit Board, Rgb, 60/150/30Mcd; Led Color:Red, Green, Blue; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current/Color:R 20Ma, G 20Ma, B 20Ma; Luminous Intensity/Color:R 60Mcd, G 150Mcd, B 30Mcd Rohs Compliant: Yes |Dialight 591-3501-832F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-3501-832F.
  • 5913501832F