Dialight 591-2504-013F

591-2504-013F, 591 Series Orange Led, 609 Nm 4-PIN, Round Lens SMD Package
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2504-013F.

Newark

Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

X-ON

Inventory History

3 month trend:
-2.97%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight550-2504F
550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator
Dialight550-2505F
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 591-2504-013F provided by its distributors.

591-2504-013F, 591 SERIES ORANGE LED, 609 NM 4-PIN, ROUND LENS SMD PACKAGE
Single Color LED, Orange, T-1, 3mm
LED Uni-Color Orange 2-Pin SMD T/R
LED Circuit Board Indicators Orange 606nm 16mcd 2mA
LED ORANGE PRISM/CBI 606NM SMD
3MM PRISM O LC 2MA ROHS COMPLIANT: YES
591-2504-013F, DIALIGHT CORPORATION
INDICATOR, LED PCB 0.112IN, ORANGE, 1.8V; INDICATOR, LED PCB 0.112IN, ORANGE, 1.8V; LED Color:Orange; Height:5.04mm; Width:4.33mm; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:SMD; Luminous Intensity:70mcd; Viewing Angle:50°; Bulb Size:2.85mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912504013F