Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2505F

Single Color LED, Orange, Diffused, T-1 3/4, 5mm
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2505F.

IHS

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 0.502
$ 2
Stock
3,603
6,477
Authorized Distributors
6
5
Illumination Color
Orange
-
Lens Color
Orange
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
4 mcd
6.1 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
600 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2504F
550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight550-2507F
Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm
Single Color LED, Amber, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 550-2505F provided by its distributors.

Single Color LED, Orange, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Orange 600nm 2-Pin Bulk
550 Series Orange 7 mcd Diffused 60° 1.9 V Through Hole LED
LED CIRCUIT BOARD INDICATOR RIGHT ANGLE 5MM BULB SLOPED BACK ORANGE 7MCD
LED Circuit Board Indicators HI EFF ORANGE DIFF
LED CBI R/A Square Back HI EFF ORANGE DIFF
LED 5MM RTANG HI EFF ORANGE PCMT
550-2505F, DIALIGHT CORPORATION
LED, PCB, 5MM, ORANGE; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Orange; Typ Luminous Intensity:7mcd; Viewing Angle:65°; Forward Current:10mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-55°C to +100°C; Forward Current If:30mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502505F