Dialight 555-3008F

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3008F.

Master Electronics

Datasheet1 page11 years ago
Datasheet5 pages24 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.57%

CAD Models

Download Dialight 555-3008F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-2008F
650nm 40° 24V circular,with dome transparent red Through hole mounting 2.03mm*2.03mm*2mm
Dialight555-3007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Dialight555-2007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 555-3008F provided by its distributors.

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 2MM BULB TOP VIEW 40 DEGREE VIEW 1MCD RED 24V
LED Low-Power Uni-Color Red 650nm 2-Pin Bulk
Single Color LED, Red, Diffused, T-3/4, 2mm
LED Circuit Board Indicators RED DIFFUSED 24 VOLTS
Circuit Board Ind, Dialight 555-3008F; |Dialight 555-3008F
LED 2MM 24V VERTICAL RED PC MNT
INDICATOR, CIRCUIT BOARD, 2MM,
RS APAC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3008F.
  • 5553008F