Dialight 586-2401-103F

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2401-103F.

Farnell

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-11.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Screw Base Led T3 1/4 Red 14V Rohs Compliant: Yes |Dialight 586-2701-203F
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Dialight 586-2401-103F provided by its distributors.

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs Red, 630nm RoHS Compliant: Yes
BASEDLED T3 1/4 RED 14V POL | Dialight 586-2401-103F
LED BASED T3 1/4 RED 14V POL
UniColor LED Modules

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862401103F