Dialight 586-1A06-105F

Led Replacement Lamps-Based Leds T1 3/4 Wedge Rohs Compliant: Yes |Dialight 586-1A06-105F
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1A06-105F.

IHS

Datasheet1 page16 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-7.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Pack of 100, 3.3 V White LED 3210 (1204) SMD, Bivar SM1204UWC
CML CMD67-21UWC/TR8 LED SMT PLCC-2 ESD Sensitive White 2K Part of the VCC Family of Products
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
597 Series White 0605 130° 112 mcd Clear 3 V Surface Mount Right Angle Chip LED
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous

Descriptions

Descriptions of Dialight 586-1A06-105F provided by its distributors.

Led Replacement Lamps-Based Leds T1 3/4 Wedge Rohs Compliant: Yes |Dialight 586-1A06-105F
LAMP, LED, T-1 3/4, WEDGE, WHITE, 28VDC, 16MA, 460MCD, 100000 HRS, 100DEG
Single Color LED, White, T-1 3/4, 5mm
Lamp LED T-1 White 28V 16mA Polarized
RS APAC
Dialight LED LED, , V , 28V , 16mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861A06105F