Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3901-830F

130° 3.1V 10mA Flat Top Rectangular Transparent White/Yellow 2-SMD SMD 1.6mm × 800μm × 550μm
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3901-830F.

Farnell

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+11.26%

CAD Models

Download Dialight 597-3901-830F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color White 6200K 2-Pin Chip 0603(1608Metric) T/R
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
Led, Hb, 0.12W, White, Smd; |Lumex SML-LXFP0603UWW-TR
KingbrightAPTD1608QWF/D
Single Color LED, White, Fluorescent Yellow, 0.7mm

Descriptions

Descriptions of Dialight 597-3901-830F provided by its distributors.

130° 3.1V 10mA Flat Top Rectangular Transparent White/Yellow 2-SMD SMD 1.6mm × 800μm × 550μm
597 Series White 0605 130° 112 mcd Clear 3 V Surface Mount Right Angle Chip LED
Single Color LED, White, Yellow, 1.1mm
LED Uni-Color White 2-Pin SMD T/R
SMD 0603 WHITE LP 7"REEL; DISCRETES
Standard LEDs - SMD White, 20mA
597-3901-830F, DIALIGHT CORPORATION
LED, WHITE, 240MCD, SMD; LED Color:White; LED Mounting:SMD; Bulb Size:-; Forward Current If:10mA; Forward Voltage:3.4V; Luminous Intensity:240mcd; Viewing Angle:130°; Lens Shape:Rectangular; Product Range:Micro LED 597 S
Series = 597 / Bulb Package = 0603 / Forward Current (If) mA = 20 / Forward Voltage (Vf) V = 3.4 / LED Colour = White / Colour Temperature K = 6700 / Lens Colour = Yellow / Lens Shape = Rectangular / Luminous Intensity mcd = 240 / Viewing Angle ° = 130

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3901-830F.
  • 5973901830F