Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM1204UWC

110° 3.3V 20mA with dome,rectangle spread white 1204 standard mounting,SMD mount 3.2mm*1mm*1mm
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204UWC.

IHS

Datasheet5 pages8 years ago

Newark

Inventory History

3 month trend:
-6.70%

CAD Models

Download Bivar SM1204UWC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Bivar SM1204UWC provided by its distributors.

110° 3.3V 20mA with dome,rectangle spread white 1204 standard mounting,SMD mount 3.2mm*1mm*1mm
LED, SMD, 1204, WHITE 450MCD DIFFUSED LENS, 110 DEG VIEWING ANGLE
LED Uni-Color White 2-Pin SMD T/R
LED SMD 1204 White 110 View Angle
LED COOL WHITE DIFF 1204 R/A SMD
LED WHITE DIFFUSED 1204 SMD R/A
Led, White, 450Mcd; Tamaño De Bulbo:-; Led Color:Blanco; Intensidad Luminosa:450Mcd; Ángulo De Visión:110°; Corriente Directa If:20Ma; Tensión Directa:3.3V; Led, Montaje:Smd; Lente, Perfil:Rectangular; Led, Tipo:Standard |Bivar SM1204UWC
SMD LED, 1204, WHITE, 450MCD; LED Color:; SMD LED, 1204, WHITE, 450MCD; LED Color:White; Luminous Intensity:450mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:3.3V; LED Mounting:SMD; Lens Shape:Rectangular; LED Type:Standard; Mounting Type:SMD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc