Dialight 586-1A02-103F

Lamp, Led, T-1 3/4, Wedge, Green, 14VDC, 16MA, 600MCD, 100000 Hrs, 100DEG
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1A02-103F.

Farnell

Datasheet1 page16 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
LED Uni-Color Green 530nm 2-Pin Chip 1206(3216Metric) T/R
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of Dialight 586-1A02-103F provided by its distributors.

LAMP, LED, T-1 3/4, WEDGE, GREEN, 14VDC, 16MA, 600MCD, 100000 HRS, 100DEG
Single Color LED, Green, T-1 3/4, 5mm
LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE GR
T1 3/4 Mdgt Flng Green 14V/Bag Rohs Compliant: Yes |Dialight 586-1A02-103F
LED WEDGE BASED T5 526NM 14V GRN
SMALL INDICATORLED BULB REPLACEMENTS;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861A02103F