Dialight 559-0203-007F

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0203-007F.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+249%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Dialight550-0705F
INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle

Descriptions

Descriptions of Dialight 559-0203-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
PANEL MOUNT INDICATOR GREEN LED DOME 0.25" WIRES 12 V RESISTOR 559 SERIES
Dialight Green LED Panel Indicator, 12V DC, 13mA, 6.4mm Hole
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND GREEN DIFF 5MM LEADS
LED SNAP-IN PANEL 5MM 12V GREEN
Dialight 559-0203-007F パネル取り付けインジケータ
LED INDICATOR, 12VDC, GREEN; LED Colour:Green; Operating Voltage:12VDC; Mounting Hole Dia:6.35mm; Forward Current If:13mA; Luminous Intensity:4mcd; IP / NEMA Rating:Not Rated; Product Range:559 Series; SVHC:No SVHC (15-J

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590203007F