Dialight 586-1A02-101F

Lamp, Led, T-1 3/4, Wedge, Green, 6VDC, 16MA, 600MCD, 100000 Hrs, 100DEG
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1A02-101F.

IHS

Datasheet1 page16 years ago

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
Single Color LED, Green, T-4, 11.94mm, ROHS COMPLIANT PACKAGE-2
KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin Bag
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4

Descriptions

Descriptions of Dialight 586-1A02-101F provided by its distributors.

LAMP, LED, T-1 3/4, WEDGE, GREEN, 6VDC, 16MA, 600MCD, 100000 HRS, 100DEG
Single Color LED, Green, T-1 3/4, 5mm
LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE GR
T1 3/4 Mdgt Flng Green 6V/Bag Rohs Compliant: Yes |Dialight 586-1A02-101F
LED WEDGE BASED T5 526NM 6V GRN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861A02101F