What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 608-1232-220F

Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
$ 2.86
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-1232-220F.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, T-4, 11.94mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 608-1232-220F provided by its distributors.

Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 6VDC SOLDER 100000 HRS
Panel Mount Indicator, Led, 8Mm, Green, 6V; Led Color:Green; Operating Voltage:6Vdc; Mounting Hole Dia:8Mm; Forward Current If:15Ma; Luminous Intensity:110Mcd; Ip/Nema Rating:Not Rated; Product Range:608 Series; Colour:Green Rohs Compliant: Yes |Dialight 608-1232-220F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 608-1232-220F.
  • 6081232220F