What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 610-3232-120F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 610-3232-120F.

JRH Electronics

Datasheet1 page6 years ago

Future Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 610-3232-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.406" LOCK WASHER & NUT GREEN 6VDC SOLDER BLADE
6V circular,With flat top spread green welding mounting,panel mount 8mm*8mm*8mm
Single Color LED, Green, T-4, 11.94mm
LED Panel Mount 10mm Mounting Hole GREEN DIFFUSED
LED PNL IND 10MM ROUND GRN POLY
LED INDICATOR, GREEN; LED / Lamp Size:15mm; LED Colour:Green; Typ Luminous Intensity:110mcd; Forward Current:15mA; Max Voltage Vf:2V dc; Operating Temperature Range:-25°C to +85°C
Panel Mount Indicator, Led, 10Mm, Green, 6V; Led Color:Green; Operating Voltage:6Vdc; Mounting Hole Dia:10Mm; Forward Current If:15Ma; Luminous Intensity:110Mcd; Ip/Nema Rating:Not Rated; Product Range:610 Series; Colour:Green Rohs Compliant: Yes |Dialight 610-3232-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 610-3232-120F.
  • 6103232120F