Dialight 586-1202-203F

LED Modules Uni-Color Green 528nm 2-Pin T-1 3/4
$ 8.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1202-203F.

Farnell

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+34.20%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Dialight585-5356F
LED REFLECTOR BULB, BA9S, GREEN, CLUSTER, T-3 1/4 LAMP, 10.92MM DIA., 120 V AC
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM

Descriptions

Descriptions of Dialight 586-1202-203F provided by its distributors.

LED Modules Uni-Color Green 528nm 2-Pin T-1 3/4
Led Replacement Lamps - Based Leds Wedge Based T1 3/4 Grn, 14Vdc
Single Color LED, Green, T-1 3/4, 5.89mm
Wedge Based T1 3/4, Grn, 14Vdc Rohs Compliant: Yes |Dialight 586-1202-203F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861202203F