Dialight 585-5356F

Led Reflector Bulb, BA9S, Green, Cluster, T-3 1/4 Lamp, 10.92MM Dia., 120 V AC
$ 6.948
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-5356F.

JRH Electronics

Datasheet2 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+129%

Related Parts

KingbrightAPA2106ZGC
Green SMD LED Emitter, 0805, 20mA, 120¡ã Viewing Angle
Single Color LED, Green, 2.2mm
Single Color LED, Super Ultra Green, Clear, 2.4mm
Led Replacement Lamps - Based Leds Wedge Based T1 3/4 Grn, 28Vdc
Single Color LED, Green, T-1 3/4, 5.89mm
Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 3.5 V PCB Surface Mount LED

Descriptions

Descriptions of Dialight 585-5356F provided by its distributors.

LED REFLECTOR BULB, BA9S, GREEN, CLUSTER, T-3 1/4 LAMP, 10.92MM DIA., 120 V AC
585 Series Green 5 mm 120 Vac 220 mcd Based LED Cluster Replacement Lamp
LED BULB, MINI BAYONET/BA9S, GREEN; Lamp Base Type: BA9s; LED Color: Green; Bulb Size: T-3 1/4; Power Rating: -; Wavelength Typ: 565nm; Luminous Intensity: 220mcd; Average Bulb Life: 100000h; Supply Voltage: 120V; Current Rating
Led Bulb, Mini Bayonet/Ba9S, Green; Base Para Iluminación, Tipo:Ba9S; Led Color:Verde; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:-; Longitud De Onda Típ.:565Nm; Intensidad Luminosa:220Mcd; Vida Media Del Bulbo:100000H |Dialight 585-5356F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855356F