Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-6501-607F

LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6501-607F.

Farnell

Datasheet1 page8 years ago

Master Electronics

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-10.10%

CAD Models

Download Dialight 597-6501-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPTL3216CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
KingbrightAPTL3216ZGC
APTL3216ZGC Green LED; 525 nm 3216 (1206); Round Lens SMD package
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Dialight 597-6501-607F provided by its distributors.

LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
597 Series Yellow/Green 3.2 x 1.6 x 1.1 mm 180 mcd Clear 70° 2.4 V SMT LED
Single Color LED, Yellow Green, Water Clear
LED; 1206 REVERSE MOUNT LED, YELLOW-GREEN
LED, YEL-GRN, 180MCD, 572NM, 70DEG, 1206;
Standard LEDs - SMD Yel-Grn 574nm 28mcd 20mA
574nm 70° 2.1V 20mA circular,With flat top transparent colourless,green,yellow 1206 base mount,standard mounting,SMD mount 3.2mm*1.6mm*1.1mm
SMD LED Case Style = Reverse Mount / LED Colour = Green-Yellow / Lens Colour = Diffused / Lens Shape = Round / Bulb Package = 1206 / Luminous Intensity mcd = 104 / Peak Wavelength nm = 572 / Viewing Angle ° = 70 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5976501607F