Dialight 586-1A01-101F

LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1A01-101F.

IHS

Datasheet1 page16 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Replacement Lamps-Based LEDs T1 3/4 MIDGET RoHS Compliant: Yes
LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
KingbrightAPTL3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Dialight 586-1A01-101F provided by its distributors.

LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
LAMP, LED, T-1 3/4, WEDGE, RED, 6VDC, 16MA, 775MCD, 100000 HRS, 100DEG
Single Color LED, Red, T-1 3/4, 5mm
LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE RE
T1 3/4 Wedge Base Red 6V P/Bag Rohs Compliant: Yes |Dialight 586-1A01-101F
LED WEDGE BASED T5 630NM 6V RED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861A01101F