Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5305F

Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5305F.

IHS

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin

Descriptions

Descriptions of Dialight 550-5305F provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Yellow 585nm 2-Pin Bulk
Yellow 50° 34 mcd Diffused Tinted 2.2 V Through Hole Right Angle LED
LED Circuit Board Indicators YELLOW DIFF SUP-BRT
LED CBI R/A Square Back YELLOW DIFF SUP-BRT
LED 5MM RT ANG SUP DIFF YEL PCMT
Indicator, Led Pcb, 5Mm, Yellow, 2.2V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.2V; Viewing Angle:50°; Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5305F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505305F