Dialight 585-4411

LED Lamp Uni-Color Yellow 585nm 22mcd 1 LED 2-Pin
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-4411.

IHS

Datasheet1 page28 years ago

Electro Sonic

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight585-1411F
Mdgt Flng, Based Led, Yel,6V/Bag Rohs Compliant: Yes |Dialight 585-1411F
Dialight585-1421F
LED Replacement Lamps-Based LEDs MIDG FLNG YELLOW RoHS Compliant: Yes
Single Color LED Display Cluster, Yellow, 13.5mm
LED Panel Mount Indicator Uni-Color Yellow 585nm 6.3mcd 2-Pin
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes

Descriptions

Descriptions of Dialight 585-4411 provided by its distributors.

LED Lamp Uni-Color Yellow 585nm 22mcd 1 LED 2-Pin
Min Bay, based Led, Yellow, 6V Rohs Compliant: No |Dialight 585-4411
LED Replacement Lamps - Based LEDs MIN BAY BASED LED YELLOW 6V
SINGLE COLOR DISPLAY CLUSTER YELLOW 10.16 mm
585-4411, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali