Dialight 585-1421F

LED Replacement Lamps-Based LEDs MIDG FLNG YELLOW RoHS Compliant: Yes
$ 5.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-1421F.

Farnell

Datasheet2 pages20 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-9.09%

Related Parts

Dialight585-1411F
Mdgt Flng, Based Led, Yel,6V/Bag Rohs Compliant: Yes |Dialight 585-1411F
Dialight585-4411
LED Lamp Uni-Color Yellow 585nm 22mcd 1 LED 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 585nm 12.6mcd 2-Pin
Single Color LED Display Cluster, Yellow, 13.5mm
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 585-1421F provided by its distributors.

LED Replacement Lamps-Based LEDs MIDG FLNG YELLOW RoHS Compliant: Yes
LED Modules Uni-Color Yellow 585nm 2-Pin
LED MIDGET FLANGE YEL 6V NON-POL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851421F