What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-0302-003F

LED Panel Mount Indicator Uni-Color Yellow 585nm 12.6mcd 2-Pin

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0302-003F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
5381 Series Yellow 5mm 50° 10 mcd 2.1 V Block Mount Vertical LED Assembly-T-13/4

Descriptions

Descriptions of Dialight 558-0302-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 12.6mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.156" SNAP-IN YELLOW 5VDC LEADS INTEGRAL RESISTOR
Single Color LED, Yellow, Diffused, T-1, 3mm
Led Snap-In Panel Ind.; |Dialight 558-0302-003F
LED Panel Mount Indicators LED SNAPIN PAN IND
INDICATOR, LED SNAPIN PANEL MOUNT,.156 M
RS APAC
585nm 60° 5V circular,with dome spread yellow snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PNL IND YELLOW 3MM WIRE LDS
LED PANEL IND YLW DIFF SNAP-IN
PANEL MOUNT INDICATOR, LED, 3.96MM, YELLOW, 5V; LED Color:Yellow; Operating Voltage:5VDC; Mounting Hole Dia:3.96mm; Forward Current If:12mA; Luminous Intensity:12.6mcd; IP / NEMA Rating:Not Rated; Product Range:558 Serie

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580302003F