Dialight 571-0133-810F

LED Circuit Board Indicators CBI 2MM BI-LEVEL RoHS Compliant: Yes
$ 5.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0133-810F.

JRH Electronics

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-16.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SINGLE COLOR SMT LED 1208 PKG ROHS COMPLIANT Single Color LED, Green, Water Clear, 2.3mm
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
Single Color LED, Green, Water Clear, 2.39mm
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 571-0133-810F provided by its distributors.

LED Circuit Board Indicators CBI 2MM BI-LEVEL RoHS Compliant: Yes
Single Color LED Array, Yellow, T-3/4, 1.8mm
571-01 Series Yellow Clear Through Hole LED
LED CBI 2MM 2X2 YELLOW RA
2MM CBI BI-LVL 2X YLW-YLW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710133810F