Dialight 569-0312-300F

Dual Color Led Array, Yellow/Green, Tinted Diffused, T-1, 3Mm
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0312-300F.

IHS

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
553-0112-200F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.8V
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm

Descriptions

Descriptions of Dialight 569-0312-300F provided by its distributors.

Dual Color Led Array, Yellow/Green, Tinted Diffused, T-1, 3Mm
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm Bulk
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
LED CBI 3MM BI-LVL GRN/YELLOW RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690312300F