Dialight 568-0711-828F

Triple Color LED Array, Red/yellow/yellow Green, Diffused White/diffused, T-1, 3mm
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0711-828F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED Array, Yellow/green, Tinted Diffused, T-1, 3mm
568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0711-828F provided by its distributors.

Triple Color LED Array, Red/yellow/yellow Green, Diffused White/diffused, T-1, 3mm
LED Quad-Level Uni-Color Bi-Color Red/Red/Yellow/Green/Yellow 635nm/635nm/585nm/565nm/585nm 8-Pin Bag
LED, CBI, RED-RED-YEL-YEL/GRN, QUAD LEVEL, BACKLIGHT, 3MM, 568 SERIES
3Mm Bcklght Quad Lev R, r,y, y/G/Bag Rohs Compliant: Yes |Dialight 568-0711-828F
LED Circuit Board Indicators 3mm BCKLGHT QUAD LEV R,R,Y,Y/G
LED CBI 3MM QUAD GRN/YL/RED RA
565nm,635nm,585nm 80¡ã(-),60¡ã,60¡ã 2.8V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680711828F