Dialight 569-0112-300F

LED, TH, Round, Dome, Diffused, Green/Yellow, 565nm/585nm, 60°, 2.8V, 3mm × 3mm × 3mm
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0112-300F.

IHS

Datasheet1 page16 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
LED Quad-Level Uni-Color 565nm/635nm/635nm/635nm 8-Pin Bulk
LED Quad-Level Quad-Color Green/Orange/Red/Yellow 565nm/600nm/635nm/585nm 8-Pin Bulk
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 569-0112-300F provided by its distributors.

LED, TH, Round, Dome, Diffused, Green/Yellow, 565nm/585nm, 60°, 2.8V, 3mm × 3mm × 3mm
Dual Color Led Array, Yellow/Green, Tinted Diffused, T-1, 3Mm
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
569 Series Green Yellow 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
INDICATOR, LED PCB, 2LED, GREEN / YELLOW; INDICATOR, LED PCB, 2LED, GREEN / YELLOW; LED Color:Yellow / Green; Height:8.88mm; Width:3.3mm; No. of LEDs:2; Forward Current / Color:10mA; Forward Voltage / Color:2.1V; LED Mounting:Through Hole; Viewing Angle:60°; Lens Shape:Round

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 569-0112-300-F
  • 5690112300F