Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0102-323F

LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-323F.

IHS

Datasheet1 page16 years ago

Future Electronics

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+690%

Alternate Parts

Price @ 1000
$ 2.69
$ 1.405
$ 1.405
Stock
17,759
3,210
3,210
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
-
-
Lens Color
Green, Yellow
-
-
Case/Package
0102
-
-
Number of Pins
8
8
8
Luminous Intensity
10 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused, Round, Tinted
Colored, Diffused
Colored, Diffused
Forward Voltage
2.2 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
585 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 568-0102-323F provided by its distributors.

LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
INDICATOR, LED PCB THRU-HOLE BULB 3 MM GREEN/YELLOW/GREEN/YELLOW ROUND ANGL 60DEG
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
565nm,585nm 60° 2.8V circular,with dome spread,Colored green,yellow Through hole mounting 3mm*3mm*3mm
LED 4HI 3MM GRN/YEL/GRN/YEL PCMT
LED CBI 3MM QUAD GRN/YELLOW RA
568-0102-323F, DIALIGHT CORPORATION
LED, PCB, 3MM, G-Y-G-Y; LED Colour:2 Yellow / 2 Green; Height:20.32mm; Width:4.32mm; No. of LEDs:4; Forward Current / Colour:Y 10mA / G 10mA; Forward Voltage / Colour:Y 2.1V / G 2.1V; LED Mounting:Through Hole; Luminous Intensity / Colour:Y 10mcd / G 12.6mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); Forward Current If:10mA; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Colour:Green (x2), Yellow (x2); LED Configuration:Array; LED Type:Multicolour; Lens Shape:Round; Luminous Intensity:12.6mcd; Luminous Intensity Typ:12.6mcd; No. of Pins:8; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-0102-323F.
  • 5680102323F