Dialight 568-0101-111F

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0101-111F.

IHS

Datasheet1 page16 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.02%

CAD Models

Download Dialight 568-0101-111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight5690101111
LED Bi-Level Uni-Color Red 635nm 8-Pin Bulk
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Dialight 568-0101-111F provided by its distributors.

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB 3 MM RED DIFFUSED, TINTED ROUND ANGL 6010MCD
LED, Red, Round Dome, Diffused, 635nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
LED Quad-Level Uni-Color Red 635nm 8-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
LED Circuit Board Indicators HI EFF RED DIFFUSED
INDICATOR, LED PCB, 4LED, 3MM, RED, 2.2V;
LED CBI 3MM QUAD RED RA PC MNT
PCB LED Forward voltage: 2.2 V Luminous intensity: 10 Mcd LED shape: 3 mm round Light colour: Red/Red/Red/Red Version: standard No. of LEDs: 4 Rated on-state current: 10 mA Transmission angle: 60 °
568-0101-111F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-0101-111F.
  • 5680101111F