Dialight 567-0122F

LED Circuit Board Indicators Green 565nm 2.1V RoHS Compliant: Yes
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 567-0122F.

JRH Electronics

Datasheet3 pages23 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 3.981
Stock
28,976
2,175
Authorized Distributors
6
6
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
16
Luminous Intensity
3.7 mcd
3 mcd
Lens Style
Colored, Diffused, Rectangular, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
104 °
104 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0711-200F
Dialight553-0711F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin
Dialight551-3103F
Side-Looking Led Lamp, green/Yellow Rohs Compliant: Yes |Dialight 551-3103F
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 567-0122F provided by its distributors.

LED Circuit Board Indicators Green 565nm 2.1V RoHS Compliant: Yes
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Single Color LED Array, Green, 4mm
LED 2X4MM BI-LVL GN,GN TINT DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali