Dialight 567-0122-004F

Multi-Element Led Light Source, green, vert. Rectangular Rohs Compliant: Yes |Dialight 567-0122-004F
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 567-0122-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.981
$ 1.06
Stock
2,175
28,976
Authorized Distributors
6
6
Illumination Color
-
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
16
4
Luminous Intensity
3 mcd
3.7 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Rectangular, Tinted
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
104 °
104 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 567-0122-004F provided by its distributors.

Multi-Element Led Light Source, green, vert. Rectangular Rohs Compliant: Yes |Dialight 567-0122-004F
Single Color LED Array, Green, 4mm
LED Circuit Board Indicators RECTANGULAR BI-LEVEL
LED 2X4MM BI-LEVEL ARRAY GRN,GRN
567-0122-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5670122004F