Dialight 564-2200-233F

LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-2200-233F.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.505
$ 1.361
Stock
3,640
5,204
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
-
Luminous Intensity
70 mcd
-
Lens Style
Colorless, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

564 Series Green 3 mm 45° Non Diffused 50 mcd 2.1 V LED Circuit Board Indicator
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
LED RGB CLEAR 6SMD / LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightDE2SGD
7.5 MM X 14 MM LIGHT BAR Single Color LED, Super Bright Green, Diffused Green, 12.8mm
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 YELLOW YELLOW ROUND ANGL 30DEG SINGLE

Descriptions

Descriptions of Dialight 564-2200-233F provided by its distributors.

LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin
LED, CBI, GREEN - YELLOW - YELLOW, 3MM, TRI-LEVEL 3X1, BACKLIGHT, 564 SERIES
Dual Color LED Array, Yellow/green, Nondiffused
Cbi 3Mm Tri Level Bklit G-Y-Y/Bag Rohs Compliant: Yes |Dialight 564-2200-233F
LED Circuit Board Indicators CBI 3MM TRE LEVEL
564-2200-233F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5642200233F