Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-2210-222F

564 Series Green 3 mm 45° Non Diffused 50 mcd 2.1 V LED Circuit Board Indicator
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-2210-222F.

JRH Electronics

Datasheet2 pages24 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+11.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 2mm*2mm*4.57mm
Dialight521-9632F
Led, Green, 10Mcd, 568Nm; Led Color:Gree |Dialight 521-9632F
KingbrightWP59GYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 3/4 Bag
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 564-2210-222F provided by its distributors.

564 Series Green 3 mm 45° Non Diffused 50 mcd 2.1 V LED Circuit Board Indicator
Single Color Led Array, Green, Tinted Nondiffused, T-1, 3Mm
CKT BOARD INDICATOR, GREEN, 50MCD, TH; LED Color: Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Luminous Intensity: 50mcd; Forward Voltage: 2.1V; Viewing Angle: -; Height:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5642210222F