Dialight 564-0100-220F

Single Color LED Array, Green, Diffused
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-220F.

IHS

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.382
$ 1.41
$ 1.41
Stock
0
2,113
2,113
Authorized Distributors
6
5
5
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
12.6 mcd
12.6 mcd
12.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
-
-
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 564-0100-220F provided by its distributors.

Single Color LED Array, Green, Diffused
Cbi 3Mm Tri Level G-G-X Rohs Compliant: Yes |Dialight 564-0100-220F
LED Circuit Board Indicators CBI 3MM TRE LEVEL
LED CBI 3MM 3X1 GRN/GRN/X DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100220F