Dialight 564-0300-033F

LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-033F.

Master Electronics

Datasheet2 pages16 years ago

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin Bulk
Dialight564-0100-222
LED Tri-Level Uni-Color Hi-Eff. Green 565nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0300-033F provided by its distributors.

LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
Single Color LED Array, Yellow, T-1, 3mm
Cbi 3Mm Tri Level 5V X-Y-Y Rohs Compliant: Yes |Dialight 564-0300-033F
LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V
LED CBI 3MM 3X1 YELLOW/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300033F