What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 564-0300-132F

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm

$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-132F.

JRH Electronics

Datasheet2 pages16 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-1.44%

CAD Models

Download Dialight 564-0300-132F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0300-132F provided by its distributors.

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Tri-Level Bi-Color 565nm/635nm/583nm 6-Pin Bulk
Indicator, Led Pcb, 3Led, Red/Yellow/Green; Led Color:Rojo, Amarillo, Verde; Tamaño De Bulbo:T-1 (3Mm); Forward Current/Color:-; Forward Voltage/Color:-; Núm. De Leds:-; Luminous Intensity/Color:R 29Mcd, Y 12.6Mcd, G 19Mcd |Dialight 564-0300-132F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300132F