Dialight 561-5101-050F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5101-050F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight550-5108F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 650nm 34mcd 2-Pin
Dialight550-5107F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 561-5101-050F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.500 INCH, RED
LED 5MM VERT SUP DIFF RED PC MNT
561-5101-050F, DIALIGHT CORPORATION
Indicator, Led Pcb, 5Mm, Red, 2.1V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.1V; Viewing Angle:50°; Height:12.7Mm Rohs Compliant: Yes |Dialight 561-5101-050F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615101050F