Dialight 561-2101-090F

LED Circuit Board Indicators 5MM STAND-OFF 0 900 RoHS Compliant: Yes
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2101-090F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-0.10%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-2101-090F provided by its distributors.

LED Circuit Board Indicators 5MM STAND-OFF 0 900 RoHS Compliant: Yes
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED 5MM VERT HE DIFF RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612101090F