Dialight 559-5701-007F

LED Panel Mount Indicator Uni-Color Yellow 583nm 140mcd 2-Pin
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5701-007F.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin T/R
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
LED Uni-Color Yellow 588nm 2-Pin Chip 1208(3020Metric) T/R
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd

Descriptions

Descriptions of Dialight 559-5701-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 583nm 140mcd 2-Pin
Single Color Led, Yellow, Water Clear, T-1 3/4, 5Mm
Panel Mount Indicator, Led, 6.35Mm, Yellow, 2.2V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:140Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Dialight 559-5701-007F
INDICATOR, LED PANEL, 5MM, YELLOW, 2.2V;; INDICATOR, LED PANEL, 5MM, YELLOW, 2.2V; Mounting Hole Dia:6.35mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:2.2V; Luminous Intensity:140mcd; Viewing Angle:24°; Bulb Size:5mm; Color:Yellow; Lens Width:5"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595701007F