VCC VAOL-3HCE4

590nm 30° 1.8V 20mA Round Dome Transparent Colorless LED, TH, 3mm × 3mm × 5.25mm
$ 0.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3HCE4.

Master Electronics

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

597nm 30° 2.4V circular colourless yellow LCC SMD mount 2.6mm(Length)*2.6mm(width)
Single Color LED, Yellow, Colorless, 2.525mm
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of VCC VAOL-3HCE4 provided by its distributors.

590nm 30° 1.8V 20mA Round Dome Transparent Colorless LED, TH, 3mm × 3mm × 5.25mm
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd
VCC VAOL-3HCE4 LED 3mm Yellow Flangeless

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3HCE4