Dialight 559-5601-007F

LED Panel Mount Indicator Uni-Color Green 565nm 120mcd 2-Pin
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5601-007F.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-17.69%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-4, 10mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 559-5601-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 120mcd 2-Pin
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED SNAP-IN PANEL IND. LED PANEL MOUNT INDICATOR
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL GRN HIEFF SNAP-IN 14"L
LED PNL IND GREEN CLEAR 5MM LDS
565nm 24¡ã 2.3V , , , 5mm*5mm*5mm
Panel Mount Indicator, Led, 6.35Mm, Green, 2.3V; Led Color:Green; Operating Voltage:2.3Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:120Mcd; Ip/Nema Rating:Not Rated; Product Range:559 Series Rohs Compliant: Yes |Dialight 559-5601-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595601007F