Lumex SSL-LX100133SGC

Through-Hole LED, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 10mm × 10mm × 13.5mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX100133SGC.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-02-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED, Round, Dome Top, Colorless/Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm × 5mm × 8.6mm
LED, Round, Dome Top, Colorless/Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm × 5mm × 8.6mm
VCC VAOL-3HDE4 LED 3mm Green Flangeless
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Lumex SSL-LX100133SGC provided by its distributors.

Through-Hole LED, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 10mm × 10mm × 13.5mm
Single Color LED, Super Green, Water Clear, T-4, 10mm
LED Uni-Color Green 565nm 2-Pin T-10
T-10MM LED,565NM GREEN, C LEAR LENS
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION