Dialight 559-5601-003F

Panel-Style Led Lamp, green, water Clear, lmp-2 Rohs Compliant: Yes |Dialight 559-5601-003F
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5601-003F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
Chicago Miniature Lighting 4308H5 Solid State LED Lamp 2.3V T-3 1/4 Green
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105

Descriptions

Descriptions of Dialight 559-5601-003F provided by its distributors.

Panel-Style Led Lamp, green, water Clear, lmp-2 Rohs Compliant: Yes |Dialight 559-5601-003F
LED Panel Mount Indicator Uni-Color Green 565nm 120mcd 2-Pin
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicators Green 565nm 6 inch W IRE LEADS
LED PANEL GRN HIEFF SNAP-IN 6"LD
LED PNL IND GREEN CLEAR 5MM LDS
565nm 24¡ã 2.3V , , , 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595601003F