Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4308H5

Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm
$ 0.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4308H5.

IHS

Datasheet2 pages20 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-12-18
LTD Date2017-12-18

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Round Dome Transparent Colorless/Green 527nm 30° 3.2V 20mA TH 5.8mm × 5.8mm × 12.7mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE

Descriptions

Descriptions of VCC 4308H5 provided by its distributors.

Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm
4308H Series, ultra brite, non-diffused, 645 WL, 240 intensity, 24 viewing
LED Reflector Bulb bi-pinGreenSingle ChipT-1 3/4 Lamp5.84mm dia.3 V
LED Uni-Color Green 565nm 2-Pin T-1 3/4
VCC 4308H5 Optoelectronics > LED (Light Emitting)
LED Ultra Bright GREEN WATER CLEAR
LED, 5MM, GREEN, 140MCD, 565NM

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC