What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 561-5601-060F

Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5601-060F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+51.48%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
Dialight550-5604F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Super Green, Water Clear, T-4, 10mm

Descriptions

Descriptions of Dialight 561-5601-060F provided by its distributors.

Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
565nm 24° 3V circular,with dome transparent green Through hole mounting 5mm*5mm*5mm
LED Uni-Color Green 565nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.600 INCH, GREEN WC
LED 5MM VERT SUP CLEAR GRN PC MT
DIAL 5MM STAND-OFF 0 600;625-MOQ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615601060F